• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik H381-12 Connector flexible: - fixed: - Number of pins: 12 1 pc(s)

1/5
Product type
Connector
Nominal current - rounded value
8 A
Number of pins
12
Nominal current
8 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug connector 12-pin 0.08 - 1.5 mm²

  • Number of pins: 12
  • Polarity reversal protected plug connector with screw connection
  • Screw M2, galvanized steel
  • Contact material: Tin-plated brass
  • Housing material PA66
  • Temperature range -40°C to +105°C.
  • Short-term temperature resistance: +250°C for 5 seconds
  • Nominal voltage: 300 V
  • Nominal current 8 A

Technical specifications

  • Suitable cross-section: 0.08 mm² - 1.5 mm²
Product type

Connector

Nominal current

8 A

Nominal current - rounded value

8 A

Number of pins

12

Content

1 pc(s)

Manufacturer part #

H381-12

Type

H381-12

Nominal voltage

300 V

Material

PA66

Brass

Steel

Type

Polarity-protected plug connector

Operating voltage

max. 300 V

Documents & Downloads

Datasheet

Datasheet 3789089 Donau Elektronik H381-12 Connector flexible: - fixed: - Number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3789089 Donau Elektronik H381-12 Connector flexible: - fixed: - Number of pins: 12 1 pc(s)

Description

The screw-terminal connectors are protected against polarity reversal and ensure reliable connections for demanding applications. The robust housing made of PA66 provides for high temperature and flame resistance, while screws made of zinc-plated steel and tin-plated brass contacts ensure long-term stable conductivity. With a temperature range from -40°C to +105°C and short-term to +250°C, the connectors Ideal are for industrial applications. They support operating currents up to 8A and a voltage of 300V as well as a cable cross-section from 0.08 mm² to 1.5 mm² - perfect for a wide range of wiring requirements.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)