
Number
Total (€ 4.99 / piece)
€ 4.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
7-PCS. Slotted mini bit-set 4 mm 1.0 - 4.0 mm
Technical specifications
- Product type
Bit set
- Downforce
Slot
- Drive
5/32" (4 mm)
- Length
28 mm
- Material
Chromium-nickel-molybdenum alloy
- Material properties
chrome plated
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821798 Donau Elektronik MBS60 Bit set 7-piece Slot
Description
Scope of delivery
- 1.0/1.5/2.0/2.5/3.0/3.5/4.0 mm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 16.98€ 15.98*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































