
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
6 pcs. Philips-PH/PZ mini bit-set 4 mm PH000 - PH1 and PZ0 - PZ1
- PH 000 and PH 1
- PZ 0 - PZ 1
Technical specifications
- Product type
Bit set
- Downforce
Phillips
Pozidriv
- Drive
5/32" (4 mm)
- Length
28 mm
- Material
Chromium-nickel-molybdenum alloy
- Material properties
chrome plated
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 821800 Donau Elektronik MBS61 Bit set 6-piece Phillips, Pozidriv
Description
Scope of delivery
- Philips-PH 000/PH 00/PH 0/PH 1
- Philips PZ 0 - PZ 1.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.98€ 16.98*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































