• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik Typ2 2 Super 0600V1 Multifunction tool incl. accessories 20-piece 45 W

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Voltage: 12 -18 V/DC
  • Average power consumption about 1 A
  • Transformer No. 0230: Primary 220 V/50 Hz, secondary 3 - 4.5 - 6 - 7.5 - 9 - 12 V - 800 mA
  • spindle neck diameter: 34 mm
  • Drill chuck clamping range: 0.4 - 3.5 mm
Product type

Multifunction tool

Features

incl. accessories

45 W

Tool holder

Keyless drill chuck

Operating voltage

12 V

18 V

Length

19 cm

Weight

180 g

Idle speed

12000 - 20000 U/min

45 W

Drill chuck clamping range

0.4 - 3.5 mm

Rotational speed range

12000 - 20000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817906 Donau Elektronik Typ2 2 Super 0600V1 Multifunction tool incl. accessories 20-piece 45 W

Description

The perfection of our standard drill-type 2. Elongated drill guide, this ideal location in the hand. Play free running through miniature ball bearings, with precision quick chucks for tools from 0.4 to 3.5 mm shank diameter.

Scope of delivery

  • Plug-in power supply 12 V/DC
  • drill stand with 2 table clamps
  • Flexo shaft with 4 collets
  • 13-piece tool set.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)