• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423867383 Door intercom accessories Flush-mount casing

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

DoorBird 423867383 Door intercom accessories Flush-mount casing

  • High-quality stainless steel V2A

Technical specifications

Product type

Door intercom accessories

Component

Flush-mount casing

Mounting type (interior)

Flush mount

Mounting type (outdoor)

Flush mount

Material (external)

Stainless steel V2A

Width

40 mm

Height

70 mm

Depth

31.2 mm

Suitable for

Außenstation

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2471467 DoorBird 423867383 Door intercom accessories Flush-mount casing

User & Safety Instructions

User & Safety Instructions 2471467 DoorBird 423867383 Door intercom accessories Flush-mount casing

Description

Replacement housing for flush mounting of DoorBird IP Video Door Station D1101V flush-mounted

This text is machine translated.

More interesting products

(*All information is plus legal VAT)