• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423872103 Door intercom accessories LAN Firewall White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 819.00 / piece)
€ 819.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INTERNET FIREWALL A1051

  • Effective protection against network grippers from the outside and the insideSimple installation and configurationIntegrated status displayCompatible with Smart home systemsFlexible adaptation to individual network requirements (IP Whitelist)

Technical specifications

  • 15 V DC input1 W power consumptionProtection class IP30LCD status display, background lighting blue, display of the network statusNetwork filter
Product type

Door intercom accessories

Component

Firewall

Units

1000

Transfer type

LAN

Mounting type (interior)

Surface-mount

DIN rail

Factory colour

White

Power supply (LOV)

Power over Ethernet (PoE)

via DC in

Screen size diagonal (inches)

1 inch

Dimensions (built-in device)

104.2 x 75.2 x 33.6 mm

Width

116 mm

Height

33.6 mm

Depth

75.2 mm

Suitable for

Innenstation

Documents & Downloads

Datasheet

Datasheet 2860256 DoorBird 423872103 Door intercom accessories LAN Firewall White

User & Safety Instructions

User & Safety Instructions 2860256 DoorBird 423872103 Door intercom accessories LAN Firewall White

Description

The DoorBird A1051 Internet firewall protects your internal door communication network effectively against unauthorized network access from inside and outside. It is simply placed on site between the Internet router and the network cabling of your DooBird door communication. It is pre-configured and ready to use (plug & play). The Internet firewall filters traffic and only allows network connections of DoorBird door communication products. Attackers who attempt to use the network connection of the door station or internal unit to access the Internet are securely excluded.The DoorBird A1051 Internet firewall protects your building network against misuse from external and internal areas. This protects main entrances, side entrances, underground car accesses, floor accesses or indoor stations from unauthorized access to the Internet.The DoorBird A1051 Internet firewall protects your home network against misuse of door stations, which are installed outdoors in the entrance area or at the gate. Attackers who attempt to manipulate the door station or internal unit to access the Internet or internal house network are certainly excluded.

This text is machine translated.

Features

  • DHCP server: Integrated DHCP server (10,223.x.x)Max. 1000 end devices IP Whitelist: Release of IP addresses or domains, for example for control functions of Smart home systems

Scope of delivery

  • 1 x A1051 Internet firewall
  • 1 x installation instructions
  • 1 x Quick start guide with Digital Passport
  • 1 x small parts

System requirements

  • Mobile device: The latest iOS on iPhone/iPad, the latest Android on smartphone/tablet

More interesting products

(*All information is plus legal VAT)