• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 152110 Curb chain Brass Steel 20 m

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

640 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.30)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH armoured chain Ø 1.8 mm, brass-plated 20 m

  • Decorative chain
  • Measure immersive optics

Technical specifications

Product type

Curb chain

Length

20 m

Material

Steel

Chain link thickness

1.8 mm

Factory colour

Brass

Content

20 m

Chain link width

2.7 mm

Chain link length

6.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206052 dörner + helmer 152110 Curb chain Brass Steel 20 m

Description

Form:
Armoured chain with formed contacts, round steel, not welded

Application:
The chain is often used as a key chain.

Material:
Basic Material Steel, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Brass-plated
  • Load bearing capacity: 4kg.

Scope of delivery

  • 20 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)