• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 152111 Curb chain Nickel Steel nickel plated 25 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.24)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH armoured chain Ø 1.2 mm, nickel-plated 25 m

  • Decorative chain
  • Decorative Form

Technical specifications

Product type

Curb chain

Length

25 m

Material

Steel

Chain link thickness

1.2 mm

Factory colour

Nickel

Content

25 m

Chain link width

1.5 mm

Chain link length

4.5 mm

Material properties

nickel plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206053 dörner + helmer 152111 Curb chain Nickel Steel nickel plated 25 m

Description

Form:
Armoured chain with formed contacts, round steel, not welded

Application:
Decorative applications.

Material:
Basic Material Steel, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Nickel-plated
  • Load bearing capacity: 4kg.

Scope of delivery

  • 25 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)