• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 152345 Pocket watch chain Nickel Steel nickel plated 50 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.20)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH pocket watch chain no. 2050 Ø 1.2 mm, nickel-plated 50 m

  • Decorative chain
  • Classy design by fine wire thickness

Technical specifications

Product type

Pocket watch chain

Length

50 m

Material

Steel

Chain link thickness

1.2 mm

Factory colour

Nickel

Content

50 m

Chain link width

2.6 mm

Chain link length

7 mm

Material properties

nickel plated

Description

Form:
Pocket watch chain with straight, not welded

Application:
Original use for the attachment of pocket watches. As a filigree chain, the pocket watch chain in many decorative ranges are used.

Material:
Basic Material Steel, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Nickel-plated
  • Load bearing capacity: 4kg.

Scope of delivery

  • 50 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)