• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 152482 Forcat chain Nickel Steel nickel plated 25 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.24)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Forcat chain no. 2250 Ø 1.1 mm, nickel-plated, 25 m

  • Decorative chain
  • Refined by nickel coating
  • Very fine wire thickness

Technical specifications

Product type

Forcat chain

Length

25 m

Material

Steel

Chain link thickness

1.1 mm

Factory colour

Nickel

Content

25 m

Chain link width

2.8 mm

Chain link length

5.3 mm

Material properties

nickel plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206079 dörner + helmer 152482 Forcat chain Nickel Steel nickel plated 25 m

Description

Form:
Forcat chain with oval links, not welded

Application:
The filigree chain is in many decorative ranges are used.

Material:
Basic Material Steel, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Nickel-plated

Scope of delivery

  • 25 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)