• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153482 Decorative chain Brass Steel 40 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.12)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH decorative chain no. 8210 Ø 2.8 mm, brass-plated 40 m

  • Decorative chain
  • Classy design by fine wire thickness

Technical specifications

Product type

Decorative chain

Length

40 m

Material

Steel

Chain link thickness

2.8 mm

Factory colour

Brass

Content

40 m

Chain link width

8 mm

Chain link length

24 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206111 dörner + helmer 153482 Decorative chain Brass Steel 40 m

Description

Form:
Decorative chain with straight, not welded

Application:
The filigree chain is in many decorative ranges are used.

Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Brass-plated
  • Load bearing capacity: 7kg.

Scope of delivery

  • 40 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)