• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153511 Decorative chain Nickel Steel 5 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.20)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH decorative chain no. 8120 Ø 3 mm, nickel-plated 5 m

  • Decorative chain
  • Classy design by fine wire thickness

Technical specifications

Product type

Decorative chain

Length

5 m

Material

Steel

Chain link thickness

3 mm

Factory colour

Nickel

Content

5 m

Chain link width

6 mm

Chain link length

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206126 dörner + helmer 153511 Decorative chain Nickel Steel 5 m

Description

Form:
Decorative chain with straight, not welded

Application:
The filigree chain is in many decorative ranges are used.

Material:
Basic material steel nitro-cellulose coating, refined. Nickel-plated for optics Suitable for chrome applications.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Nickel-plated
  • Load bearing capacity: 15kg.

Scope of delivery

  • 5 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)