
Total (1 m = € 1.80)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
DH decorative chain No. 8020 2 mm diameter, old brass 10 m
- Decorative chain
- Refined through colored coating
Technical specifications
- Product type
Decorative chain
- Length
10 m
- Material
Steel
- Chain link thickness
2 mm
- Factory colour
Distressed brass
- Content
10 m
- Chain link width
5.5 mm
- Chain link length
12.5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1206136 dörner + helmer 153521 Decorative chain Distressed brass Steel 10 m
Description
Form:
Decorative chain with straight, not welded
Application:
The filigree chain is in many decorative ranges are used. Due to the special coating is an antique vintage effect. Suitable for many naturally aged fogging or decoration elements.
Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.
This text is machine translated.
Decorative chain with straight, not welded
Application:
The filigree chain is in many decorative ranges are used. Due to the special coating is an antique vintage effect. Suitable for many naturally aged fogging or decoration elements.
Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.
This text is machine translated.
Features
- Old Brass
- Load bearing capacity: 6kg.
Scope of delivery
- 10 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.



























