• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171836G Link chain Silver Steel zinc galvanized 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.33)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Load capacity 42 kg / 100 m
Product type

Link chain

Length

30 m

Material

Steel

Chain link thickness

5 mm

DIN standard

DIN 5685-1

Factory colour

Silver

Content

1 pc(s)

Chain link width

9 mm

Chain link length

35 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254934 dörner + helmer 171836G Link chain Silver Steel zinc galvanized 30 m

Description

C-links, long-link, untested.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)