• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153613 Decorative chain Copper Steel 20 m

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.45)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Altkupfer DH decorative chain no. 9010 Ø 3 mm, 20 m

  • Decorative chain
  • Embossed surface
  • Refined through colored coating

Technical specifications

Product type

Decorative chain

Length

20 m

Material

Steel

Chain link thickness

3 mm

Factory colour

Copper

Content

20 m

Chain link width

8.5 mm

Chain link length

29 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206164 dörner + helmer 153613 Decorative chain Copper Steel 20 m

Description

Form:
Decorative chain with straight elements made of square wire, not welded. Surface.

Application:
The chain is in many decorative ranges are used. Due to the special coating is an antique vintage effect, which is amplified further by the embossing. Suitable for many naturally aged fogging or decoration elements.

Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Altkupfer
  • Load bearing capacity: 16kg.

Scope of delivery

  • 20 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)