• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 156425 Double loop chain Silver Stainless steel A2 30 m

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

150 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.83)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Chain Node No. 25 of 2.2mm, Stainless Steel 30 m

  • Stainless steel, rust free
  • V2A

Technical specifications

Product type

Double loop chain

Length

30 m

Material

Stainless steel

Chain link thickness

2.2 mm

Factory colour

Silver

Content

30 m

Chain link width

5.6 mm

Chain link length

31 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206260 dörner + helmer 156425 Double loop chain Silver Stainless steel A2 30 m

Description

Form:
Unverschweissten node chain with chain links.

Application:
Universal chain for versatile use, e.g. for hanging of lamps. Loads are theoretical values. Check before use.

Material:
Round steel. Stainless steel V2A offers high corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel, rust free
  • Load bearing capacity: 25kg.

Scope of delivery

  • 30 m spool-wound

Hints

Not for long-term use in the vicinity of chlorine swimming pool!
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)