• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171621 Link chain Silver Steel zinc galvanized 30 m

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2040 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.07)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Link Chain A-30 DIN 5685-2 galvanized 30 m

  • DIN 5685-2
  • Galvanised
  • Kurzgliedrig

Technical specifications

Product type

Link chain

Length

30 m

Material

Steel

Chain link thickness

3 mm

Factory colour

Silver

Content

30 m

Chain link width

5.5 mm

Chain link length

16 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206277 dörner + helmer 171621 Link chain Silver Steel zinc galvanized 30 m

Description

Form:
Short-round steel link chain (A)

Application:
Universal chain for versatile use. Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Round steel. Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • DIN 5685-2, galvanised
  • Load bearing capacity: 40kg.

Scope of delivery

  • 30 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)