• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171875 Link chain Silver Steel zinc galvanized 15 m

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1680 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.00)
€ 78.99
-24 %
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Chain A-60 DIN 5685-2 round steel galvanised 15 m

  • DIN 5685-2
  • Galvanised
  • Kurzgliedrig

Technical specifications

Product type

Link chain

Length

15 m

Material

Steel

Chain link thickness

6 mm

Factory colour

Silver

Content

15 m

Chain link width

11 mm

Chain link length

24 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206294 dörner + helmer 171875 Link chain Silver Steel zinc galvanized 15 m

Description

Form:
Short-round steel link chain (A)

Application:
Universal chain for versatile use. Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Round steel. Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • DIN 5685-2, galvanised
  • Load bearing capacity: 160kg.

Scope of delivery

  • 15 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)