• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 171937 Link chain Silver Steel hot-dip galvanized 10 m

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 13.00)
€ 160.00
-19 %
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

DH link chain 8 mm, DIN 5685-3 hot-dip galvanized 10 m

  • DIN 5685-3
  • High-quality hot-dip galvanizing
  • Kurzgliedrig

Technical specifications

Product type

Link chain

Length

10 m

Material

Steel

Chain link thickness

8 mm

Factory colour

Silver

Content

10 m

Chain link width

11 mm

Chain link length

24 mm

Material properties

hot-dip galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206307 dörner + helmer 171937 Link chain Silver Steel hot-dip galvanized 10 m

Description

Form:
Short-round steel link chain (A), dimensions similar to DIN 766, unaudited

Application:
Universal chain for versatile use.
Due to the hot-dip galvanizing is the chain very well suitable for outdoor use.
Not as a lifting chain. Loads are theoretical values. Check before use.

Material:
Round steel. Hot-dip galvanizing offers high corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • DIN 5685-3, hot-dip galvanised
  • Load bearing capacity: 320kg.

Scope of delivery

  • 10 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)