• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4810234 Sink plug chain Nickel Brass nickel plated 50 cm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

122 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.70 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH sanitary chain set 50 cm brass nickel-plated 10 pcs.

  • Brass, nickel plated

Technical specifications

Product type

Sink plug chain

Length

50 cm

Material

Brass

Factory colour

Nickel

Content

10 pc(s)

Material properties

nickel plated

(Ø)

3.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206545 dörner + helmer 4810234 Sink plug chain Nickel Brass nickel plated 50 cm

Description

Application:
Sanitary fittings, for example, to sink and bathtub stopper.

Material:
Brass, nickel plated

This text is machine translated.

Features

  • Set consisting of 50 cm ball chain with a diameter of 3.6 mm and 2 key rings with a diameter of 16 mm
  • Brass, nickel plated

Scope of delivery

  • 10 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)