• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4810254 Quick fix chain link Plastic 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

399 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.80 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Kunststoff-Notglied set Ø 6 mm, red, white each 1 St.

  • Tool-free mounting

Technical specifications

Product type

Quick fix chain link

Material

Plastic

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206546 dörner + helmer 4810254 Quick fix chain link Plastic 10 pc(s)

Description

Application:
For connecting plastic chains. Notglied can by hand can be pressed.

Material:
Plastic, polyethylene, PE

This text is machine translated.

Features

  • Plastic
  • Red-white
  • Suitable for rope diameter 6 mm.

Scope of delivery

  • 10 x 1 piece in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)