• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815244 Quick fix chain link (screw type) 4 mm Steel zinc galvanized 20 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

464 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.70 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Notglied with screw Ø 4 mm, galvanized 20 pcs.

  • Galvanised

Technical specifications

Product type

Quick fix chain link (screw type)

Material

Steel

Chain link thickness

4 mm

Content

20 pc(s)

Inside width

33 mm

Inside height

11 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206601 dörner + helmer 4815244 Quick fix chain link (screw type) 4 mm Steel zinc galvanized 20 pc(s)

Description

Application:
For tool-free connection of round steel chains. Opening is on or screwed in place.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 90kg.

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)