• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815304 Quick fix chain link (screw type) 10 mm Steel zinc galvanized 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

180 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.83 / piece)
€ 26.99
-15 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Notglied with screw Ø 10 mm, zinc-plated 6 pcs.

  • Galvanised

Technical specifications

Product type

Quick fix chain link (screw type)

Material

Steel

Chain link thickness

10 mm

Content

6 pc(s)

Inside width

71 mm

Inside height

22 mm

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206605 dörner + helmer 4815304 Quick fix chain link (screw type) 10 mm Steel zinc galvanized 6 pc(s)

Description

Application:
For tool-free connection of round steel chains. Opening is on or screwed in place.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 500kg.

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)