• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4915284 Quick fix chain link (screw type) 8 mm Stainless steel A2 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

94 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 8.17 / piece)
€ 63.99
-23 %
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Notglied with screw Ø 8 mm, stainless steel 6 pcs.

  • Stainless steel, stainless steel, V2A

Technical specifications

Product type

Quick fix chain link (screw type)

Material

Stainless steel

Chain link thickness

8 mm

Content

6 pc(s)

Inside width

58 mm

Inside height

20 mm

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206693 dörner + helmer 4915284 Quick fix chain link (screw type) 8 mm Stainless steel A2 6 pc(s)

Description

Application:
For tool-free connection of round steel chains. Opening is on or screwed in place.

For outdoor use.

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Stainless steel
  • Load bearing capacity: 300kg.

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)