• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4810314 Quick fix chain link (screw type) Plastic 20 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 4.00 / piece)
€ 47.99
-17 %
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Kunststoff-Notglied Ø 6 mm, with screw 20 pcs.

  • Tool-free mounting

Technical specifications

Product type

Quick fix chain link (screw type)

Material

Plastic

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206550 dörner + helmer 4810314 Quick fix chain link (screw type) Plastic 20 pc(s)

Description

Application:
For connecting plastic chains. Notglied can by hand can be pressed.

Material:
Plastic, polyethylene, PE

This text is machine translated.

Features

  • With screw
  • Suitable for rope diameter 6 mm.

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)