User & Safety Instructions 1206551 dörner + helmer 4810704 Key chain Nickel Brass nickel plated 35 cm
Description
Application: Use as a key chain or wallet chain.
Material: Brass, nickel plated
This text is machine translated.
Features
Set bestehnd from 35 cm armoured chain with a diameter of 1.8 mm, Key Ring Diameter 30 mm and snap hook 50 mm
Steel, nickel-plated
Scope of delivery
10 pieces in a carton.
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Description
Application: Use as a key chain or wallet chain.
Material: Brass, nickel plated
This text is machine translated.
Features
Set bestehnd from 35 cm armoured chain with a diameter of 1.8 mm, Key Ring Diameter 30 mm and snap hook 50 mm
Steel, nickel-plated
Scope of delivery
10 pieces in a carton.
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.