• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4811004 Pulley 30 mm Grey iron 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 13.67 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Pulley diameter 30 mm, gray cast iron 6 pcs.

  • For screwing
  • Screw with wood thread

Technical specifications

Product type

Pulley

Material

Grey iron

Length

45 mm

Thread Ø

15 mm

Content

6 pc(s)

Barrel diameter

30 mm

Rope diameter

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206552 dörner + helmer 4811004 Pulley 30 mm Grey iron 6 pc(s)

Description

Application:
Deflection or pulley with wood screw. Frequently used to lift or pull objects than around zugleinen and ropes.

Material:
Gray cast iron

This text is machine translated.

Features

  • Gray cast iron
  • Load bearing capacity: 15kg.

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Pulleys are you looking for?