• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4816304 Rope pulley 30 mm Polyamide Enclosure material: Zinc (die-cast) 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

292 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 5.67 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH rope pulley diameter 30 mm, zinc die-cast 6 pcs.

  • With fixed hook
  • Wheel made of wear-resistant polyamide

Technical specifications

  • I: 13 mm
Product type

Rope pulley

Material

Polyamide

Enclosure material

Zinc (die-cast)

Content

6 pc(s)

Barrel diameter

30 mm

Rope diameter

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206643 dörner + helmer 4816304 Rope pulley 30 mm Polyamide Enclosure material: Zinc (die-cast) 6 pc(s)

Description

Application:
Rope or pulley for hanging up. Frequently used to lift or pull objects than around zugleinen and ropes.

Material:
Die-cast zinc housing, wheel made of polyamide (PA).

This text is machine translated.

Features

  • Zinc diecasting

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Pulleys are you looking for?