User & Safety Instructions 1206553 dörner + helmer 4811014 Pulley 50 mm Grey iron 6 pc(s)
Description
Application: Deflection or pulley with wood screw. Frequently used to lift or pull objects than around zugleinen and ropes.
Material: Gray cast iron
This text is machine translated.
Features
Gray cast iron
Load bearing capacity: 22kg.
Scope of delivery
6 pieces in a carton.
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Description
Application: Deflection or pulley with wood screw. Frequently used to lift or pull objects than around zugleinen and ropes.
Material: Gray cast iron
This text is machine translated.
Features
Gray cast iron
Load bearing capacity: 22kg.
Scope of delivery
6 pieces in a carton.
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.