• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4811414 Rope pulley 60 mm Plastic 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

155 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 13.00 / piece)
€ 82.99
-6 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Pulley diameter 60 mm, plastic, 6 pieces.

  • Plastic

Technical specifications

  • I: 5.2 mm
Product type

Rope pulley

Material

Plastic

Content

6 pc(s)

Barrel diameter

60 mm

Rope diameter

13 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206559 dörner + helmer 4811414 Rope pulley 60 mm Plastic 6 pc(s)

Description

Application:
Deflection or pulley for screwing or lead to a shaft. Frequently used to lift or pull objects than around zugleinen and ropes.

Material:
Plastic

This text is machine translated.

Features

  • Plastic
  • Drill 5.2mm
  • For rope 13 mm

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Pulleys are you looking for?