• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4811304 Rope pulley 30 mm Grey iron 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.80 / piece)
€ 115.00
-15 %
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH Pulley diameter 30 mm, gray cast iron 10 pcs.

  • Gray cast iron

Technical specifications

  • I: 4.1 mm
Product type

Rope pulley

Material

Grey iron

Content

10 pc(s)

Barrel diameter

30 mm

Rope diameter

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206556 dörner + helmer 4811304 Rope pulley 30 mm Grey iron 10 pc(s)

Description

Application:
Deflection or pulley for screwing or lead to a shaft. Frequently used to lift or pull objects than around zugleinen and ropes.

Material:
Gray cast iron

This text is machine translated.

Features

  • Gray cast iron
  • Drill 4.1mm
  • For cable 6 mm

Scope of delivery

  • 10 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Pulleys are you looking for?