• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815354 dörner + helmer 4815354 52 mm Ni-plated Snap Hook Set (20 pcs)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

730 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.50 / piece)
€ 31.99
-22 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 4815354 52 mm Ni-plated Snap Hook Set (20 pcs)

  • Freely rotating eyelet for key ring

Technical specifications

  • Internal width (I): 11 mm.
Rope diameter

6 mm

Content

20 pc(s)

Length

52 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206607 dörner + helmer 4815354 dörner + helmer 4815354 52 mm Ni-plated Snap Hook Set (20 pcs)

Description

Application:
Snap hook for keychains and the like. Spring-mounted bolts for quick opening and closing.

Material:
Die-cast zinc, nickel-plated.

This text is machine translated.

Features

  • Nickel-plated

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)