• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ME16904050 Fire-safety spring hook DIN 5299 40 mm x 4 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2969 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.53 / piece)
€ 0.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Load capacity: 50 kg.
Product type

Snap hook

Rope diameter

8 mm

Dim

(L x W) 40 mm x 4 mm

Content

1 pc(s)

Width

4 mm

Length

40 mm

Type

Form C

Standards

DIN 5299

Documents & Downloads

Datasheet

Datasheet 889653 TOOLCRAFT ME16904050 Fire-safety spring hook DIN 5299 40 mm x 4 mm 1 pc(s)

Datasheet 889653 TOOLCRAFT ME16904050 Fire-safety spring hook DIN 5299 40 mm x 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 889653 TOOLCRAFT ME16904050 Fire-safety spring hook DIN 5299 40 mm x 4 mm 1 pc(s)

Description

Features

  • Form C
  • Electrogalvanised.

Scope of delivery

  • 1x Fire-brigade spring hook

More interesting products

(*All information is plus legal VAT)