• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT ME16904070 Spring hook rotating ring - 78 mm x 16 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.69
-19 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Snap hook

Rope diameter

16 mm

Dim

(L x W) 78 mm x 16 mm

Content

1 pc(s)

Width

16 mm

Length

78 mm

Type

Rotating ring

Standards

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 889669 TOOLCRAFT ME16904070 Spring hook rotating ring - 78 mm x 16 mm 1 pc(s)

Description

Features

  • Die casting
  • Rotating ring
  • Nickel plated

Scope of delivery

  • 1x Spring hook rotating ring

More interesting products

(*All information is plus legal VAT)