• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 486772 Snap hook with thimble 60 mm x 6 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Load capacity: 120 kg.
Product type

Snap hook

Rope diameter

8 mm

Dim

(L x W) 60 mm x 6 mm

Content

1 pc(s)

Width

6 mm

Length

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 486772 TOOLCRAFT 486772 Snap hook with thimble 60 mm x 6 mm 1 pc(s)

Description

Features

  • Steel-zinc coated
  • Design: With Thimble
  • Size: 6 x 60 mm.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)