• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 486760 Snap hook with screw cap (L x W) 90 mm x 9 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Load capacity: 250 kg.
Product type

Snap hook

Rope diameter

10 mm

Dim

(L x W) 90 mm x 9 mm

Content

1 pc(s)

Width

9 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 486760 TOOLCRAFT 486760 Snap hook with screw cap (L x W) 90 mm x 9 mm

Description

Features

  • Steel-zinc coated
  • Built: with screw lock
  • Size: 9 x 90 mm.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)