• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4818404 Binding Chain hook 5 mm 40 mm Zinc die-cast zinc 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

110 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.10 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Binding Chain hook 5 mm

  • With Augloch

Technical specifications

  • T: 40 mm
  • W: 14 mm.
Material

Zinc (die-cast)

(Ø)

5 mm

Length

40 mm

Content

10 pc(s)

Dim

(Ø x L) 5 mm x 40 mm

Material properties

zinc plated

Dimensions

l x d x D 40 x 5 x 14

Width

14 mm

Material (details)

Zinc die-cast zinc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206653 dörner + helmer 4818404 Binding Chain hook 5 mm 40 mm Zinc die-cast zinc 10 pc(s)

Description

Application:
Binding Chain hook for attachment of round steel chains.

Material:
Die-cast zinc, galvanized, commercial quality, unaudited.

This text is machine translated.

Features

  • Galvanised

Scope of delivery

  • 10 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)