• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DÖRR IR-QHD 490333 Night vision

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Discover the night with our digital DÖRR night vision device IR-QHD - for clear view and recordings in every environment!

  • Visible range up to 300 meters*; 3-stage 3W infrared lighting 850nm; 8x digital Zoom; image resolution up to 40MP, 2.5K QHD video quality; color recording in day, black and white in darkness; large 3 inch LCD color display with playback function and adjustable brightness; self timer, multi-shot, loop recording, slow motion or fast motion video; multi-lingual, intuitive menu; Compact, lightweight ABS housing with a "¼" stand connection; Powerful Li-ion battery for up to 10 hours of operation; Including USB-C data and charging cable, shoulder strap and bag.

Technical specifications

  • Operating time - approx. 10 h in day/4 h with infrared lighting
  • 1/4" tripod socket
  • Housing - ABS
  • Operating temperature - -30° to +55° C.
  • Display – 3 inch LCD color display
  • Image sensor - CMOS
Product type

Night vision

Dim

(L x W x H) 13 x 13 x 6.3 cm

Resolution

40 MP, 30 MP, 25 MP, 20 MP, 10 MP IMAGE RESOLUTION 8MP, 5MP, 3M
Video resolution: 2.5K QHD, 1080 Full HD, 1080 HDV, 720HD

Viewing angle

10°

Weight

300 g

Weight, information

incl. rechargeable battery

Max. observation distance

300 m

Width

13 cm

Height

6.3 cm

Length

13 cm

Power supply

3.7

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394156 DÖRR IR-QHD 490333 Night vision

Description

Discover the night with our digital DÖRR night vision device IR-QHD - for clear view and recordings in every environment! Whether you're a passionate nature observer, a passionate hunter or a night-active adventurer, this night vision device with photo & video recording function brings your night-time expeditions to a new level. Impressive visual experience: Vivid color images in daylight and crisp black & white at night with ranges of up to 300 meters (up to 150 meters at night). The 8-fold Zoom brings even the far away objects closer in detail. The three-stage infrared function enables a clear view even in absolute darkness, without disturbing animals or objects through visible light.
High resolution shooting: Capture every detail with up to 40MP photo resolution and 2.5K QHD video. In order to analyze or share your observations later, your recordings are stored directly on a micro SD/SDHC/SDXC memory card (not included).
Large viewfinder with playback function: The night vision device features an extra large 3-inch LCD color display that delivers excellent picture quality. The display brightness can be flexibly adjusted to nine levels, which provides an optimum view in every environment. In addition to displaying high-resolution photos, the viewfinder also allows you to play videos so you can check and view your shots on the spot.
Additional practical functions: Self timer, multi shot recording, loop recording and video recordings in slow motion or time lapse offer you a multitude of Opti ons, in order to create unique photographs. The multilingual and intuitive menu navigation thereby enables an easy and uncomplicated operation.
Compact and light: Our night vision device impresses through a robust and handy casing made of light ABS material. Thanks to the practical ¼ inch tripod connection, it can be mounted easily on a tripod. A comfortable shoulder strap and a protective case are included in the delivery, so that the device can always be used and transported safely.
Rechargeable: The powerful rechargeable lithium-ion battery provides up to 10 hours of daylight operation and up to 4 hours of infrared illumination. The IR-QHD can be easily charged with the accompanying USB-C-Ka bel, which is also suitable for data transfer.

This text is machine translated.

Features

  • Series picture (pictures per resolution) 1 / 3
  • Digital picture format JPEG
  • Digital video format AVI
  • Image angle appr. 10°
  • Stand connection thread 1/4 inch
  • Housing ABS
  • Power supply 1x lithium-ion battery type 18650 3.7V/2500 mAh
  • Magnification 8-times digital Zoom
  • Operating time approx. 10 hours during the day/4h with infrared lighting
  • Memory card micro SD/SDHC/SDXC GB up to max. GB (not included)
  • USB-C charging socket
  • Automatic switch-off Yes
  • Range approx. [m] 300 m during the day / 150 m at night
  • Time stamp on picture Date and time
  • Infrared lighting IR LED 3 W, 850 nm, can be set in 3 stages
  • Recording option image / video without sound
  • Image sensor CMOS
  • Display 3" LCD color display
  • Menu language de, GB, FR, ES, it, CZ, DK, FI, HU, NL, SE
  • VIDEO RESOLUTION: 2.5K QHD, FULL HD 1080P, 1080P, HD 720P
  • Image resolution [MP] 3M-P, 5MP, 8MP, 10MP, 20MP, 25 MP, 30 MP, 40 MP
  • Playback in Screen image and Video display
  • Outer dimension length approx. 13 cm
  • Outer dimension width approx. 13.5 cm
  • Outer dimension height approx. 6.3 cm
  • Operating temperature approx. -30°C to +55°C
  • Weight approx.: 300 g
  • Colour black
  • Protection class Splash-protected
  • Note: Scope of Delivery The accessories shown are not included, which are not included in the scope of delivery.
  • Note: We reserve the right to make technical and/or design changes without notice.

Scope of delivery

  • 1x night vision device
  • 1x Li-ion battery
  • 1x USB data and charging cable
  • 1x shoulder strap
  • 1x bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.