• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double E DE1003 Double E EC160E 1:14 Electric Construction plant RtR

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,975.00 / piece)
€ 1,975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Full metal hydraulic crawler excavator

Product type

Construction plant

Dim

(L x W x H) 610 x 200 x 220 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Weight

10.8 kg

Scale

1:14

Model version

RtR

Sheet size

61 × 20 × 22 cm

Model

DoubleE EC160E Volvo full metal excavator hydraulic

Width

200 mm

Height

220 mm

Length

610 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773700 Double E DE1003 Double E EC160E 1:14 Electric Construction plant RtR

Description


Double E EC160E Full metal hydraulic crawler excavator - 1:14 scale
The Volvo licensed EC160E fully metal hydraulic excavator by Double E is a real highlight for RC construction site fans. With its high-quality finish, detailed CNC-manufactured components and a powerful hydraulic system it offers a particularly realistic movement.

The model in the scale of 1:14 was designed with the highest precision and orients itself true to detail to the Volvo EC160E, a 16-ton tracked digger. With proportional dimensions of 61 × 20 × 22 cm and a jib and arm extension of 56 cm, this model convinces by an absolutely realistic mobility and performance.

Powerful hydraulic system
The hydraulic system consists of a durable copper and aluminum construction that not only ensures a long service life, but also provides an authentic look. All three cab doors can be opened – this not only offers greater playability, but also makes maintenance easier.

There are working LED lights on the roof of the cab that allow for use in poor lighting conditions or in the dark. Behind the driver's door is a detailed interior with a realistic, comfortable driver's seat.

The excavator's upperstructure can rotate at up to 13 rpm, ensuring efficient operation. The operating voltage is between 7.4 V and 11.1 V.



This text is machine translated.

Scope of delivery

  • Volvo metal excavator
  • 7.4V/7500mAh rechargeable battery
  • Remote control: FlySky FSi63