• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Double E DE9003 E Volvo L260H 1:16 Electric RC model car RtR

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RC-wheel loader

Product type

RC model car

Dim

(L x W x H) 550 x 205 x 245 mm

Engine type

Electric

Model craft type

Heavy-duty vehicle

Scale

1:16

Model version

RtR

Sheet size

55 × 20,5 × 24,5 cm

Model

Double E Volvo L260H Pro wheel loader (E592-003)

Width

205 mm

Height

245 mm

Length

550 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773703 Double E DE9003 E Volvo L260H 1:16 Electric RC model car RtR

Description


Double E Volvo L260H Pro wheel loader (E592-003) scale 1:16

With the Volvo L260H, Double E brings a true-to-original RC version of a real branch pioneer to the market. As early as 2011 Volvo presented the industry's first 35-ton wheel loader, the L250G. The miniature edition in the scale of 1:16 continues to this heritage and offers amateurs a realistic construction site experience.

The model is made from robust ABS plastic and is equipped with high-quality metal parts such as shovel, lifting arm and handcuffs. Powered by a 7.4V battery, the wheel loader has a reliable spindle drive system that lifts loads of up to 5 kg and extends the metal lift arm.

This text is machine translated.

Scope of delivery

  • RC-wheel loader
  • 7.4V/1200mAh battery
  • 2.4 GHz remote control