• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dreame Dreame D9 max gen 2 Noir Robotic vac Black

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dream D9 Max Gen 2 0.57 l dust pouch, black

  • Dust bag: 0.57 l black
  • Wet wipe
  • Automatic return to base station
  • 74 dB
  • Lithium-Ion (Li-Ion) 5200 mAh Duration: 210 min Charging time: 6 h
  • 6000 Pascal

Technical specifications

  • Battery technology: Lithium-ion (Li-ion)
Product type

Robotic vac

Operating time (max.)

6 h

Dim

(W x H x D) 350 x 96.8 x 350 mm

Battery capacity

5200 mAh

Rechargeable battery technology

Li-ion

Battery voltage

14.4 V

Weight

3.6 kg

Factory colour

Black

Charging time (min.)

360 min

Charging time

6 h

Width

350 mm

Height

96.8 mm

Collector

0.570 l

Depth

350 mm

Tank volume

0.235 l

Max. operating noise

74 dB

Automatic base station return

yes

Dust capacity (total)

0.57 l

Water tank capacity

0.235 l

Diameter

35 cm

Wet mopping

yes

Suction power

6000 Pascal

Base station dimensions (W x D x H)

126 x 93,2 x 130 mm

Base station weight

380 g

Runtime

210 min

Self-emptying dust container

yes

Manual

yes

Power cord included

yes

Charging time

6 h

Battery weight

387 g

Battery voltage

14.4 V

Base station

yes

Remotely operated

yes

Package weight

5.3 kg

Cleaning cloth

yes

Smartphone/tablet remote support

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439247 dreame Dreame D9 max gen 2 Noir Robotic vac Black

Description

Keep your home clean with a powerful combination of suction and wipe. D9 Max Gen 2, with a suction power of 6,000 Pa and a flexible rubber brush, cleans various surfaces by switching between carpet and hard floor effortlessly. Thanks to the large 235-ml-water tank and the three adjustable stages for the water flow, you can easily adjust your wipe-routine. Equipped with Smart Pathfinder™ technology, the vacuum and wiper robot drives around a wide range of obstacles and ensures a clean home.

Cleaning with adjustable suction power:
The brushless motor and the optimized air channel design provide a remarkable suction power and thus for an efficient removal of hair and dirt. Adjust your cleaning flexibly – thanks to the four suction stages of up to 6,000 Pa.

Easy removal of hair from the brush:
The movable rubber brush removes dust and small dirt particles, which are hidden deep in carpets. The special design makes it easy to remove annoying hairs that get stuck to the brush.

Easy brush cleaning - hair ADE!
Thanks to the integrated water tank with a capacity of 235 ml, the wiper pad is always moistened exactly correctly. The large-capacity dust container absorbs hair, dirt and small particles, so that your home remains absolutely clean.

Precise plans, precise cleaning routes:
Smart Pathfinder™ technology helps you create easy-to-work plans and consistent cleaning routes for your home. This ensures that large areas are covered and only surfaces are cleaned.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)