• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dreame H15S Cordless wet/dry vacuum cleaner 0.7 l

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dream H15S battery-wet/dry vacuum cleaner

  • Wet and dry-bar vacuum cleaner
  • • 21,000 Pa suction power
  • • KI robot arm for lifting
  • • Three-way edge cleaning
  • • 180 degree lie flat range
  • • 100% tangled with TangleCut
  • • 90 degree self cleaning
  • • 5 minutes of soft drying
  • • Runtime: Up to 50 minutes

Technical specifications

Product type

Cordless wet/dry vacuum cleaner

Operating voltage

21.6 V/50 - 60 Hz

Power (P2)

400 W

Collector

0.7 l

Length

279 mm

Width

275 mm

Height

1220 mm

Dim

(L x W x H) 279 x 275 x 1220 mm

Weight

5.4 kg

Battery capacity

4000 mAh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786521 dreame H15S Cordless wet/dry vacuum cleaner 0.7 l

Description

The DREAME H15S vacuum cleaner is a revolutionary 3-in-1 appliance that combines the functions of vacuuming, washing and washing the floor, saving time and effort. A clean house has never been so easily accessible

This text is machine translated.

Scope of delivery

  • Main unit (wet/dry vacuum cleaner)
  • Handle / handset
  • Cleaning station (docking station with charging function)
  • Fresh water tank (installed or separately)
  • Waste water tank (installed or separately)
  • Cleaning brush / rolling brush
  • Replacement brush (depending on model)
  • Cleaning tool (e.g. small brush for maintenance)
  • Mains adapter/charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)