• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dreikantvollschaber 100 mm 461 100 0

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Dreikantvollschaber 100 mm

  • A triangle with a fixed contour, a dotted line forms a larger triangle pointing outwards.

Technical specifications

Weight

62 g

Content

1 pc(s)

Material properties

tempered

Length

100 mm

Size

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815311 Dreikantvollschaber 100 mm 461 100 0

Description

Dreikantvollschaber 100 mm, alloy tool steel, active surface sanded, varnished shaft, wooden handle, shape B

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)