• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivet setter for rivets Sz.10 Rennsteig Werkzeuge 446 010 0

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rivet setter for rivets Sz.10

  • Symbol image for Rivet setter for rivets Sz.10 Rennsteig Werkzeuge 446 010 0

Technical specifications

  • Rivet diameter: 10 mm;head diameter 15 mm
DIN standard

DIN 660

Weight

304 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

painted

Length

120 mm

Tip diameter

15 mm

Size

20 mm

UKCA

not relevant

Description

Rivet setter for rivets Sz.10. Suitable for rivets DIN 660. Hardened and polished surface. Safety hammer head. Special tool steel, hardened, painted. Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)