• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivet setter for rivets Gr.3 Rennsteig Werkzeuge 446 003 0 (Ø x H) 5.2 mm x 300 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rivet setter for rivets Gr.3

  • Symbol image for Rivet setter for rivets Gr.3 Rennsteig Werkzeuge 446 003 0 (Ø x H) 5.2 mm x 300 mm

Technical specifications

  • Rivet diameter: 3 mm;head diameter: 5.2 mm
Dim

(Ø x H) 5.2 mm x 300 mm

DIN standard

DIN 660

Weight

63 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Height

300 mm

Length

100 mm

(Ø)

5.2 mm

Shank Ø

10 mm

Tip diameter

5.2 mm

Size

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815701 Rivet setter for rivets Gr.3 Rennsteig Werkzeuge 446 003 0 (Ø x H) 5.2 mm x 300 mm

Description

Rivet setter for rivets Gr.3. Suitable for rivets DIN 660. Hardened and polished surface. Safety hammer head. Special tool steel, hardened, painted. Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)