• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rivet setter for rivets SZ.5 Rennsteig Werkzeuge 446 005 0

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rivet setter for rivets SZ.5

  • Symbol image for Rivet setter for rivets SZ.5 Rennsteig Werkzeuge 446 005 0

Technical specifications

  • Rivet diameter: 5 mm; head diameter: 8.8 mm
DIN standard

DIN 660

Weight

137 g

Content

1 pc(s)

Material

Special steel

Material properties

tempered

Height

300 mm

Length

110 mm

Shank Ø

14 mm

Tip diameter

8.8 mm

Size

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815706 Rivet setter for rivets SZ.5 Rennsteig Werkzeuge 446 005 0

Description

Rivet setter for rivets Gr. 5. Suitable for rivets DIN 660. Hardened and polished surface. Safety hammer head. Special tool steel, hardened, painted. Made in Germany

Hints

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)