• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150194DM Dremel 26150194DM N/A Diameter 3.2 mm Shank diameter 2.4 mm 2 pc(s) Diameter 3.2 mm Shank diameter 2.4

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Shank Ø

3.2 mm

Dim

(Ø x L) 3.2 mm x 3 mm

Type (Bosch)

Bosch-do-it (green)

Content

2 pc(s)

Material

Titanium nitride

Material properties

titanium-coated

Length

3 mm

(Ø)

3.2 mm

Ball diameter

3.2 mm

Shank diameter

2.4 mm

Rotational speed (max.)

35000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2435998 Dremel 26150194DM Dremel 26150194DM N/A Diameter 3.2 mm Shank diameter 2.4 mm 2 pc(s) Diameter 3.2 mm Shank diameter 2.4

Description

The Dremel® Max accessories family, developed by our engineers, offers maximum durability and long-lasting performance. The high-performance Dremel Max 194DM milling cutter is coated with titanium nitride and thus lasts 2 times longer than the uncoated standard accessories.
What was it you could do?
The 3.2 mm high speed milling cutter is good for detailed material removal in applications such as mold, carving, engraving, grinding, precision cutting, Slot milling, slot milling, inlay work, drilling conical holes or freehand milling are suitable. The cylindrical shape of the milling cutter enables a deep material removal, the cutting of smooth surfaces, the rounding of edges as well as diagonal and V-cuts. The tip of the accessory is suitable for slots with flat bottom and grooves, flat-side cuts, and V-cuts when the tool is held at a 45-degree angle.
How does it work?
Let the accessories and your Dremel multi-tool do the work by not using force and not pressing too hard. For a good result, use the sides of the accessory head at an angle of less than 90 degrees. You feel the accessories rattle more than that it removes material? Increase the speed to obtain a cleaner result. First, look at the icon or video to check the result, or try a remnant before you start your DIY project.
Expand your options with the following attachments: Flexible shaft (225); tool stand for hanging the flexible shaft (2222); precision handle (577); 3-in-1 multi-vice (2500)
Recommended speed (rpm):
Aluminum 30,000
Brass 30,000
Copper 30,000
Hardwood 35,000
Soft wood 20–25,000
35,000 plastic
Steel 20–25,000

This text is machine translated.

Features

  • Dremel Max carving accessories for demanding creative or functional DIY projects, which require a detailed material removal
  • Maximum durability and long-lasting performance
  • Coated with titanium nitride for 2 times longer service life than standard milling cutters
  • ideal for applications such as carving, engraving or hand-cutting in a variety of materials such as wood, plastic and soft metals
  • Contents: 2x cutter Dremel® Max 3.2 mm (194DM)

Scope of delivery

  • 2x 194 MAX.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78*

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)