• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150575JB 575 Adapter 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter

Width

90 mm

Length

120 mm

Compatible with

Dremel

Content

1 pc(s)

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377324 Dremel 26150575JB 575 Adapter 1 pc(s)

Description

With the angle attachment in combination with your Dremel multi-function tool you can reach all the hard-to-reach places while milling, drilling, grinding and more. Thanks to the coupling system, which allows the use in 12 different directions, you can work in almost all difficult positions. Simply screw the angle attachment with the quick-connect system onto your multi-tool and you're ready to go. The long-life design with ball bearings and spiral bevel gear ensures a light, cool running - project for project.

This text is machine translated.

Features

  • Use all the features of your Dremel multi-tool in narrow, hard-to-reach places with 12 easy-to-switch directions
  • the fixed 90° head of the attachment keeps the tool stable And offers a good view of your workpiece or yours Surface
  • easily attached to your multi-tool, so you can get into your project right away
  • compact and robust design adds minimal weight to your Dremel multi-tool, keeping the feel of the application constant.

Scope of delivery

  • 1x angle attachment
  • 1x drive cap
  • 1x quick start guide/instructions.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)