• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615993132 Burr 6.4 mm Shank diameter 3.2 mm

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 35000rpm
Product type

Burr

Shank Ø

3.2 mm

Ball diameter

6.4 mm

Content

1 pc(s)

Shank diameter

3.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824272 Dremel 2615993132 Burr 6.4 mm Shank diameter 3.2 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.