• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26159903DM Planer Steel 3.2 mm Length 39 mm Working length 3 mm 1-piece

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Planer

Material

Steel

Ball diameter

3.2 mm

Length

39 mm

Working length

3 mm

Type (Bosch)

Bosch-do-it (green)

Rotational speed (max.)

35000 U/min

Content

1 pc(s)

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436000 Dremel 26159903DM Planer Steel 3.2 mm Length 39 mm Working length 3 mm 1-piece

Description

The high-performance Dremel Max 9903DM milling cutter made of tungsten carbide is coated with titanium nitride, which keeps it 2 times longer than uncoated standard accessories and removes 20% more material than the regular 9903.
What was it you could do?
The extremely stable cutter is made of hardened steel (HSS) and coated with titanium nitride (TiN), making it suitable for all demanding DIY projects that require high precision. The 3.2 mm accessory is suitable for more aggressive forms, smoothing or grinding of hard materials such as metals, hardened steel, burned ceramics, cast iron, plastic and hardwood. The milling cutter is well suited for projects such as engraving in metal or glass, carving stone or removing burrs on cast parts. The cylindrical shape of the milling cutter enables a deep material removal, the cutting of smooth surfaces, the rounding of edges as well as diagonal and V-cuts. The tip of the accessory is suitable for slots with round bottom and grooves, round-side cuts, and V-cuts when the tool is held at a 45-degree angle.
How does it work?
Have the accessories and your Dremel multi-tool do the work, do not exert any force or pressure too much.To achieve a good result, use the sides of the accessory head at an angle of less than 90 degrees.You feel the accessories rattle more than remove material? Increase the speed to obtain a cleaner result. First, look at the icon or video to check the result, or test with a scrap.
Optional attachments: Flexible shaft (225); tool stand for flexible shaft (2222); precision handle (577); 3-in-1 multi-vice (2500)
Rec. Speed (rpm):
Hardwood 18-24,000
Softwood 25-35,000
Aluminum/brass 12-17,000
Shell/stone 18-24,000
Ceramic 18-35,000
Plastic 9-11,000
Steel 25-35,000

This text is machine translated.

Features

  • Tungsten carbide cutter with maximum life and long-lasting performance
  • Made from hardened steel and coated with titanium nitride for 2 times longer life than the standard milling cutter
  • Suitable for more aggressive forms, smoothing or grinding of hard materials
  • Removal of high precision material in metals, hardened steel, hardwood, burned ceramic and plastic

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)